You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 648700210000039 Dynamic Line Protective Footwear S3 Size 39

Standard range
Order Code:

08-4331

Brand: Albatros MPN: 648700210000039 EAN-13: 4051428095778
Qty Unit Price (Ex VAT)
1+ £59.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Albatros manufactures the Clifton Low SRC protective footwear in black and red, designed for workplace safety. This S3-rated footwear ensures durability and slip resistance, suitable for challenging environments. Ideal for use as work boots in various industrial settings.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Black-red
Lacing type Shoe laces
Material Leather
Protective cap Fibreglass
Safety class S3
Shoe size (EU) 39
Shoe width 11
Sole material DUO/PU Outsole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot