You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros Protective footwear 622027

Albatros Brand: Albatros
The Albatros range includes dynamic line protective footwear and safety shoes designed for various environments, combining durability and style.
Description Image Product Buy Qty Pricing (Ex VAT) Factory colour Material Safety class Shoe size (EU) Sole material Type EN standard Lacing type Protective cap Shoe width
Albatros 648700210000039 Dynamic Line Protective Footwear S3 Size 39
Albatros 648700210000039 Dynamic Line Protective Footwear S3 Size 39
Standard range
Order code: 08-4331
MPN: 648700210000039

2 in stock, despatched in 4 working days
1+ £59.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Black-red Leather S3 39 DUO/PU Outsole Protective footwear EN ISO 20345:2011 Shoe laces Fibreglass 11
Albatros 648730809000042 DRIFTER Safety Shoes S1P Size 42 Black/Grey/Green
Albatros 648730809000042 DRIFTER Safety Shoes S1P Size 42 Black/Grey/Green
Standard range
Order code: 08-4338
MPN: 648730809000042

3 in stock, despatched in 4 working days
1+ £56.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Grey green Microfibre S1P 42 DUO PU sole Protective footwear EN ISO 20345:2011 Shoe laces Fibreglass 11
Albatros 648730809000047 Drifter Safety Shoes Size EU 47 Black/Green
Albatros 648730809000047 Drifter Safety Shoes Size EU 47 Black/Green
Standard range
Order code: 08-4339
MPN: 648730809000047

3 in stock, despatched in 4 working days
1+ £56.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Grey green Microfibre S1P 47 DUO PU sole Protective footwear EN ISO 20345:2011 Shoe laces Fibreglass 11
Albatros 648770200000043 DRIFTER BLACK Safety Shoes EU 43 S1P SRC
Albatros 648770200000043 DRIFTER BLACK Safety Shoes EU 43 S1P SRC
Standard range
Order code: 08-4340
MPN: 648770200000043

5 in stock, despatched in 4 working days
1+ £56.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Black Fabric S1P 43 DUO-PU sole Protective footwear EN ISO 20345:2011 Shoe laces Fibreglass 11
Albatros 648770200000047 DRIFTER BLACK LOW SRC Protective Footwear S1P 47
Albatros 648770200000047 DRIFTER BLACK LOW SRC Protective Footwear S1P 47
Standard range
Order code: 08-4341
MPN: 648770200000047

1 in stock, despatched in 4 working days
1+ £56.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Black Microfibre S1P 47 DUO-PU sole Protective footwear EN ISO 20345:2011 Shoe laces Fibreglass 11


Trustpilot