You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 648700210000042 CLIFTON LOW SRC Protective Footwear S3 Size 42

Standard range
Order Code:

08-4332

Brand: Albatros MPN: 648700210000042 EAN-13: 4051428095808
  • Quickly find another product in this range by Shoe size (EU):

    38 42 43 46
Qty Unit Price (Ex VAT)
1+ £59.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Albatros CLIFTON LOW SRC protective footwear is designed for safety and durability, offering S3-rated protection. With an EU shoe size of 42, these black and red work boots are ideal for demanding workplace environments. These boots provide reliable protection and are suitable for various work applications, ensuring comfort and safety.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Black-red
Lacing type Shoe laces
Material Leather
Protective cap Fibreglass
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material DUO/PU Outsole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot