You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 648700210000046 CLIFTON LOW S3 Safety Shoes Black/Red EU 46

Standard range
Order Code:

08-4334

Brand: Albatros MPN: 648700210000046 EAN-13: 4051428095846
  • Quickly find another product in this range by Shoe size (EU):

    38 42 43 46
Qty Unit Price (Ex VAT)
1+ £59.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Albatros CLIFTON LOW SRC is a pair of protective footwear, designed with safety in mind. These black and red shoes, in EU size 46, are ideal for workplace environments requiring durable and reliable safety boots. Typical applications include construction, manufacturing, and other industries where protective footwear is essential.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Black-red
Lacing type Shoe laces
Material Leather
Protective cap Fibreglass
Safety class S3
Shoe size (EU) 46
Shoe width 11
Sole material DUO/PU Outsole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot