The Albatros DRIFTER GREEN LOW S1P SRC safety shoes offer robust protection with a stylish blend of black, grey, and green. Designed for European size 42, these shoes are ideal for workplace safety with their slip-resistant soles and protective features. Suitable for various industrial environments, they provide reliable comfort and protection.
Type |
Protective footwear |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Grey green |
Lacing type |
Shoe laces |
Material |
Microfibre |
Protective cap |
Fibreglass |
Safety class |
S1P |
Shoe size (EU) |
42 |
Shoe width |
11 |
Sole material |
DUO PU sole |
To use this facility please Sign In.
Sign In