You are using beta.rapidonline.com. For the live site go to rapidonline.com

Amphenol ATM ATM04 4P Connector Plug 4 Pins Straight Round Series

Image Representative of Range

Amphenol ATM ATM04 4P Connector Plug 4 Pins Straight Round Series

Standard range
Order Code:

11-2632

Brand: Amphenol MPN: ATM04 4P EAN-13: 2050002906419
Qty Unit Price (Ex VAT)
1+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The Amphenol ATM04 4P bullet connector is a straight plug featuring four pins, part of the ATM series of round connectors. It offers robust and reliable connections, typically used in automotive, industrial, and harsh environment applications. Amphenol's design ensures durability and ease of use in demanding settings.
Type Bullet connector
AWG 22 - 16
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05 mm
Cable Ø up to 1.35mm
Case material Thermoplastic material
Connection Crimp
Connection angle 180°
Connector type Plug, straight
Cross-section range 1.5 mm² (max)
Factory colour Grey
Manufacturer part # ATM04 4P
max. cross section 1.5mm²
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute ATM04 4P
Nominal current 7.5A
Nominal current - rounded value 7.5A
Nominal voltage 1500V
Number of pins 4
Series ATM
Total no. of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot