Qty | Unit Price (Ex VAT) |
---|---|
1+ | £123.47 |
This temperature measuring module contains a precise and long term stable Pt1000 Platinum resistance sensor element and ASIC-based electronics to interpret measurements. The sensor is three-point calibrated and the output is linearised over a second order polynomial. The internally mounted probe is suitable for duct mounting and the probe may be used for measurement in liquid media. Suitable for continuous operation and with high long term stability, this sensor is ideal for applications in building automation and HVAC.
Type | Temperature probe with transducer |
---|---|
Temperature High | +70°C |
Temperature Low | -30°C |
To use this facility please Sign In.
Sign In