You are using beta.rapidonline.com. For the live site go to rapidonline.com

Cosinus Measurement R1 50000 HV Decade Box 1% DAkkS Calibrated 1000V

Order Code:

08-8359

Brand: Cosinus Messtechnik MPN: R1 50000 HV EAN-13: 0672823257079
Qty Unit Price (Ex VAT)
1+ £4717.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Cosinus Measurement R1 50000 HV Decade box is calibrated to DAkkS standards and features a resistance accuracy of 1%. This device is manufactured by Cosinus Measurement and ensures precise resistance measurements. It is typically used in laboratories and calibration facilities for accurate resistance testing and calibration.
Type Decade box
Adjustment range 20 kΩ - 5.13 MΩ
Calibrated to DAkkS standards
Dim (L x W x H) 480 x 420 x 172 mm
Functions Resistance
Height 172mm
Length 480mm
Max. supply voltage 1000V
Steps 1 kΩ
Tolerance 1%
Weight 10.4kg
Width 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot