Joy-IT bench power supplies
Joy-IT bench power supplies offer reliable, adjustable DC output for laboratory, workshop, and field use. The JT-PS360-C model delivers up to 60 V and 6 A, with a maximum output power of 360 W, all within an ultra-compact form factor. Designed for demanding environments, it ensures stable performance under varying load conditions. Ideal for electronics testing, prototyping, and repair tasks, this power supply combines portability with precision. Its robust design makes it suitable for professional use where space, flexibility, and consistent output are critical.
Joy-IT handheld oscilloscopes
Joy-IT handheld oscilloscopes offer portable, multi-functional solutions for electronics diagnostics and development. The DSO-LCR500 combines a digital oscilloscope with a component tester, enabling time-dependent signal analysis and automatic component identification. Additional features include a signal generator, infrared decoder, and support for Zener diodes, DS18B20, and DHT11 sensors. Powered by a rechargeable 1500 mAh battery and equipped with a fold-out base, it’s ideal for field and bench use. Supplied with probes, test clips, and adapters, Joy-IT oscilloscopes provides a compact, cost-effective toolset for engineers, technicians, and electronics hobbyists.
Joy-IT robotic kits
Joy-IT robotic kits offer a practical foundation for electronics and automation projects, combining mechanical components with programmable control systems. Designed for educational, prototyping, and hobbyist use, these kits support popular platforms such as Arduino and Raspberry Pi, making them accessible to a wide range of users.
A standout option is the Joy-IT Car Kit, which features a durable acrylic chassis, dual gear motors (3–9 V), and a front-mounted ball joint for directional stability. The kit includes a battery holder and integrated power switch, providing a ready-to-assemble base for mobile robotics applications. Its pre-drilled mounting points accommodate sensors, controllers, and expansion boards, allowing users to customise functionality for obstacle avoidance, line following, or remote control.
For more advanced projects, the Joy-IT “Grab-It” robotic arm kit provides a robust mechanical platform with six PWM-controlled servo motors rated for up to 20 kg/cm load. The arm is built from black anodized aluminium and mounted on a 360° bearing turntable with a precision claw. It includes the Motorino board, capable of controlling up to 16 motors with stable PWM signals and buffered power delivery. Compatible with Arduino and other single-board computers, this kit is ideal for automation, pick-and-place tasks, and mechanical prototyping.