You are using beta.rapidonline.com. For the live site go to rapidonline.com

Joy-it JT-UM25C USB Multimeter: 24V/5A with LCD display

MPN
JT-UM25C
Brand
Joy-It
EAN-13
4250236817866
Order Code
00-0696
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

USB ports can be found today, not only at the home PC but also on power banks, in the car or on a train. But not all the ports are of the best quality and provide uniform currents and voltages. With the JT TO 25C you have all the values always in view. The measuring device supports additional functions such as quick charge 2.0 and 3.0, as well as Apple 2.4A, 2.1A, 1A, 0.5A and Android DCP and also offers a comfortable evaluation via a wireless interface. With a measuring range of up to 24 V and 5 A is the JT BY 25 C for virtually any application. The built-in 1.44" LCD display can be adjusted in five brightness levels rules and always offers an overview of all measured values.
Type Multimeter
Calibrated to Manufacturer's standards (no certificate)
Height 12mm
Length 71.20mm
Weight 24
Width 30.50mm

Reviews

Be the first to submit a review

Trustpilot