This horizontally mounted liquid Level sensor uses a reed switch operated by a float-mounted magnet to give a very reliable device that has the ability to sense high or low liquid levels from the side of the tank. The sensor has an easy rapid push fit installation and is suitable for applications such as water high or low level, un-pressurised central heating systems, drinking water levels, organic solvents, etc.
- Horizontal - side entry
- Terminated by 2 x 100mm 22AWG 16/0.2mm wires
- NO or NC by sensor rotation
- Acetal housing with polypropylene float
- EPDM Sealing grommet
Type |
Horizontal level sensor |
Action |
Off / (on) or On / (off) |
Contact Configuration |
SPST |
Illumination Colour(s) |
N/A |
Illumination Type |
None |
Max. Current |
1A |
To use this facility please Sign In.
Sign In