You are using beta.rapidonline.com. For the live site go to rapidonline.com

Reltech 128-000-355 EfaBox Universal Enclosure Aluminium Black 1piece

Image Representative of Range

Reltech 128-000-355 EfaBox Universal Enclosure Aluminium Black 1piece

Order Code:

10-4062

Brand: Reltech MPN: 128-000-355 EAN-13: 4260638730632
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Manufactured by Reltech, the EfaBox 128-000-355 is a universal enclosure with an aluminium powder-coated black finish. Its durable construction makes it ideal for housing electronic components. This enclosure is suitable for both commercial and industrial applications.
Material Aluminium
Type Universal enclosure
Dim (L x W x H) 125 x 80 x 57 mm
Factory colour Black
Height 57mm
IP rating IP68
Length 125mm
Material properties powder-coated
Misc Attribute EfaBox
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot