You are using beta.rapidonline.com. For the live site go to rapidonline.com

Dostmann 5005-0172 LOG32TH Data Logger Temp/Humidity Alarm PDF Output

Extended range
Order Code:

08-9330

Brand: Dostmann Electronic MPN: 5005-0172 EAN-13: 4009816025258
Qty Unit Price (Ex VAT)
1+ £56.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 30/07/2025

The Dostmann Electronic LOG32TH Multi-channel data logger measures temperature and humidity from -40 to +70 °C and 0 to 100 RH. It is ideal for long-term recording and continuous data monitoring. This device is used in various environments requiring precise data logging over extended periods.
Type Multi-channel data logger
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 19 x 19 mm
Height 19mm
Humidity reading accuracy ± 3% RH%
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
IP rating IP65
Length 100mm
Memory 50000
Memory (readings) 50000
Misc Attribute LOG32TH
Power supply Li battery (1/2 AA)
Power supply (details) Lithium battery (1/2 AA)
Reading accuracy temperature 0.5°C
Reading range Temperature, rel. humidity
Sample rate (max.) 24h
Sample rate (min.) 30s
Sampling interval 30 s - 24 h
Temperature accuarcy (details) ± 0.5 °C
Temperature reading range -40 up to +70 °C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -40°C
Temperature resolution 0.1°C
Weight 117g
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot