You are using beta.rapidonline.com. For the live site go to rapidonline.com

Draper 79005 Automotive Tachometer

Extended range
Order Code:

91-1233

Brand: Draper MPN: 79005 EAN-13: 5010559790050
Qty Unit Price (Ex VAT)
1+ £30.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Measures two stroke, four stroke and distributorless ignition systems (DIS) by inductive pickup. Display packed.
Features/functions include:
• 1 to 8 cylinder
• x10 reading
• Data holding facility
• Large 2000 count LCD
• Low battery indicator
• Auto power off


    Specification:
  • RPM4: 600-2000 (x10rpm)
  • RPM2: 300-3200 (x10rpm)
  • Battery (supplied): 1 x 9V PP3 type
  • Size (W x H x D): 76 x 155 x 47mm
  • Weight:: 210g
Type Automotive tachometer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot