You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elobau 205 KS 220 Float Switch 48V AC 0.25A IP67 PTFE Joint 1 piece

Image Representative of Range

Elobau 205 KS 220 Float Switch 48V AC 0.25A IP67 PTFE Joint 1 piece

Standard range
Order Code:

11-7545

Brand: Elobau MPN: 205 KS 220 EAN-13: 4016138087017
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
247 in stock, despatched in 4 working days

The Elobau 205 KS 220 float switch is designed for fluid level detection featuring change-over contact and IP67 protection. It operates at 48 V AC with a 0.25 A rating, suitable for applications in harsh environments. Typical uses include monitoring fill levels in tanks and ensuring efficient operation in fluid management systems.
Type Float switch
Cable length 1.00m
Connection Open end cable
Contact type 1 change-over
Factory colour Black
Fitting type (details) 20.9 mm (R 1/2") / DIN 2999 thread
IP rating IP67
Material Polypropylene
Material (details) PP
Max. temperature +105°C
Min. temperature -25°C
Misc Attribute 1 Change-over contacter
Misc Attribute 2 205 KS 220
Misc Attribute 3 205 KS 220
Operating voltage
48V
Power 3W
Recess diameter 22mm
RoHS-compliant Yes
Switching capacity 3VA
Switching current (max.) 0.25A
Switching voltage 48V AC
Temperature range -25 - +105°C
Thread Size R1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot