Elobau 20101210 Sensor: Resistant to Acids Alkalis Alcohol Oils |
11-7539
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £19.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 maker |
|
|
Polypropylene |
+100°C |
-10°C |
20101210 |
|
|
16.7mm |
|
|
1A |
|
|
230V AC |
G3/8" |
|
|
Float switch |
Elobau 201812 Float Switch 48 V AC 0.5 A IP67 Horizontal Install |
11-7540
|
|
62 in stock, despatched in 4 working days
|
1+ £23.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 maker |
|
|
Polypropylene |
+100°C |
-25°C |
201812 |
|
|
16.7mm |
|
|
0.5A |
|
|
48V AC |
G3/8" |
|
|
Float switch |
Elobau 20181310 Float Switch 200V DC 250V AC IP67 Horizontal Install |
11-7541
|
|
1 in stock, despatched in 4 working days
|
1+ £31.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 maker |
|
|
Polyamide |
+100°C |
-25°C |
20181310 |
|
|
16.7mm |
|
|
1A |
|
|
|
G3/8" |
|
|
Float switch |
Elobau 20301202 Float Switch Acid/Alkali Resistant NO/NC Selectable |
11-7542
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £16.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
Polypropylene |
+100°C |
-30°C |
20301202 |
|
|
9.8mm |
20W |
|
1A |
|
|
48V AC |
G1/8" |
|
|
Float switch |
Elobau 20301410 Float Switch Acid/Chemical Resistant NO/NC Function |
11-7543
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £20.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
Polyvinylidene fluoride |
+100°C |
-30°C |
20301410 |
|
|
9.8mm |
20W |
|
1A |
|
|
48V AC |
G1/8" |
|
|
Float switch |
Elobau 205 KS 120 Float Switch 250V AC 1A IP67 PTFE Joint Acid-Resistant |
11-7544
|
|
106 in stock, despatched in 4 working days
|
1+ £15.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Black |
20.9 mm (R 1/2") / DIN 2999 thread |
Polypropylene |
+105°C |
-25°C |
|
PP |
NO or NC contact (dep. on inst. pos.) |
22mm |
50W |
205 KS 120 |
1A |
250V AC |
|
250V AC |
R1/2 |
50VA |
-25 - +105°C |
Float switch |
Elobau 205 KS 220 Float Switch 48V AC 0.25A IP67 PTFE Joint 1 piece |
11-7545
|
|
247 in stock, despatched in 4 working days
|
1+ £20.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 change-over |
Black |
20.9 mm (R 1/2") / DIN 2999 thread |
Polypropylene |
+105°C |
-25°C |
|
PP |
Change-over contacter |
22mm |
3W |
205 KS 220 |
0.25A |
48V |
205 KS 220 |
48V AC |
R1/2 |
3VA |
-25 - +105°C |
Float switch |
Elobau 207KS12D Float Switch 250V AC 1A IP67 Acid & Alkali Resistant |
11-7546
|
|
128 in stock, despatched in 4 working days
|
1+ £29.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 maker |
Black |
|
Polypropylene |
+105°C |
-25°C |
|
PP |
NO or NC contact (depending on installation position) |
22mm |
50W |
207KS12D |
1A |
250V AC |
|
250V AC |
M16 |
1 A/250 V DC/AC |
-25 - +105°C |
Float switch |
Elobau 221B1310 Float Switch 48V AC/DC 0.5A IP67 2 Switching Points |
11-7547
|
|
27 in stock, despatched in 4 working days
|
1+ £46.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
Polyamide |
+105°C |
-25°C |
221B1310 |
|
|
|
|
|
0.5A |
|
|
|
G3/8" |
|
|
Float switch |
Elobau 221B1710 Float Switch 48V 1A IP67 Level Meter Acid Resistant |
11-7548
|
|
17 in stock, despatched in 4 working days
|
1+ £65.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 change-over |
|
|
Brass |
+100°C |
-30°C |
221B1710 |
|
|
|
20W |
|
1A |
|
|
48V |
G3/8" |
|
|
Float switch |