Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.94 |
Type | D-SUB housing |
---|---|
Cable diameter (details) | 16.50mm |
Cable outlets | 1 |
Case material | Solid metal |
Connection angle | 90° |
Factory colour | Silver |
Height | 40.9mm |
Industrial packaging | Yes |
Length | 86.9mm |
Misc Attribute | DCMR50-ULP |
Number of pins | 50 |
Temperature range | -25°C to +90°C |
Width | 18mm |
To use this facility please Sign In.
Sign In