You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 95.85.30 Relay Socket 81.9x15.5x46.8mm for Finder 40 series

Image Representative of Range

Finder 95.85.30 Relay Socket 81.9x15.5x46.8mm for Finder 40 series

Standard range
Order Code:

03-4650

Brand: Finder MPN: 95.85.30
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Finder 95.85.30 relay socket is manufactured by Finder, renowned for high-quality relay accessories. This relay socket, measuring 81.9 x 15.5 x 46.8 mm, provides secure and reliable connections for relays like Finder 40.51, 40.52, and 40.62. It is typically used in industrial and automation applications to support efficient relay installation and maintenance.
Type Relay socket
Compatible with Finder
Connection Screw terminal
Dim (L x W x H) 81.9 x 15.5 x 46.8 mm
Height 46.8mm
Length 81.9mm
Misc Attribute 95.85.30
Mounting Type DIN rail
RoHS-compliant Yes
Weight 0.05
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot