You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 40.61.7.012.0000 12V Relay (Miniature) SPDT 16A DC

Order Code:

60-1015

Brand: Finder MPN: 40.61.7.012.0000 EAN-13: 8012823241050
Qty Was Unit Price (Ex VAT)
1+ £4.18 £1.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayContact us for additional stock

The Finder 12V Relay (Miniature) SPDT 16A DC is a compact, slim single pole changeover relay.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Coil Resistance 300Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type V Relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot