You are using beta.rapidonline.com. For the live site go to rapidonline.com

Gossen Metrawatt M243A METRAHIT TECH Multimeter 12000 counts CAT IV 600 V

Order Code:

54-7215

Brand: Gossen Metrawatt MPN: M243A EAN-13: 4012932119251
Qty Unit Price (Ex VAT)
1+ £561.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The new Gossen Metrawatt METRAHIT TECH multimeters from the STARLINE generation are robust, reliable digital multimeters with housings made of impact-resistant plastic. The devices are distinguished by their exemplary design of 3 sockets with automatic blocking (ABS), TRMS measurement of alternating and pulsating current to 30KHz, temperature measurement using K-type thermocouples and an illuminated display with large digits. In addition to the functions found in the BASE model (54-7212), the TECH version features a low pass filter for AC readings, direct reading of AC/DC current plus the option to use clamp probes and capacitance measurement. Supplied with KS17-2 cable set, 2 x AA batteries, condensed operating instructions, CD-ROM with full operating iinstructions and the DAkkS calibration certificate.
  • Direct AC/DC current measurement plus optional clip-on probe
  • Switch-1KHz/-3 dB lowpass filter
  • TrueRMS bandwidth 10KHz
  • IP52 rated
AC Voltage Max. 1000V
DC Voltage Max. 1000V
Display Count 12000
Frequency Max. 0.0001GHz
No. of Digits N/A
Resistance Max 40000000Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot