You are using beta.rapidonline.com. For the live site go to rapidonline.com

Gossen Metrawatt U289A METRALINE ENERGY 3-Phase Meter MID-Approved

Order Code:

03-8014

Brand: Gossen Metrawatt MPN: U289A EAN-13: 4012932134001
Qty Unit Price (Ex VAT)
1+ £165.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gossen Metrawatt U289A electricity meter is a 3-phase digital energy meter with a converter jack, designed for precise measurement. It is MID-approved, ensuring compliance with European standards for accurate billing. This meter is ideal for industrial and commercial applications where reliable and detailed energy monitoring is essential.
Display Type Digital
Accuracy Class B
Current (max.) 6A
Current (min.) 0.015A
Current Range 0.015 up to 6 A
Dim (L x W x H) 70 x 72 x 90 mm
Frequency 50Hz
Height 90mm
Length 70mm
Mains voltage (max.) 480V
Mains voltage (min.) 160V
MID-approved Yes
Misc Attribute U289A METRALINE ENERGY
Nominal voltage range 160 up to 480 V
Operating Voltage 400V
Recess length 70mm
Recess width 72mm
Self-consumption 2W
Starting current 0.001A
Type Electricity meter (3-phase) incl. converter jack
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot