Gossen Metrawatt U2387-V012 Multi-Phase Digital Meter MID-Approved |
03-8002
|
|
Back order - 10 availableBack-order availability date - 25/10/2026
|
1+ £298.36
Price per unit Ex VAT
|
3-Phase 3-conductor meter |
|
|
(L x W x H) 90 x 72 x 70 mm |
|
70mm |
|
90mm |
|
3 x 230/400V AC |
|
|
4 tariff inputs |
|
300g |
|
|
|
|
|
Gossen Metrawatt U2387-V022 Digital 3-Phase MID Meter 4TE LCD Display |
03-8003
|
|
Back order - 2 availableBack-order availability date - 25/10/2026
|
1+ £339.05
Price per unit Ex VAT
|
3-Phase 3-conductor meter |
|
|
(L x W x H) 90 x 72 x 70 mm |
|
70mm |
|
90mm |
|
3 x 230/400V AC |
|
|
4 tariff inputs |
|
300g |
|
|
|
|
|
Gossen Metrawatt U2389-V011 3-Phase Multifunctional Digital Power Meter |
03-8004
|
|
Back order - 4 availableBack-order availability date - 25/10/2026
|
1+ £283.67
Price per unit Ex VAT
|
3-Phase 4-conductor meter |
|
|
(L x W x H) 90 x 72 x 70 mm |
|
70mm |
|
90mm |
|
3 x 230/400V AC |
|
|
4 tariff inputs |
|
300g |
|
|
|
|
|
Gossen Metrawatt U2389-V016 Power Meter 3-Phase MID LCD Ultra-Compact |
03-8005
|
|
|
1+ £219.61
Price per unit Ex VAT
|
3-Phase 4-conductor meter |
|
|
(L x W x H) 90 x 72 x 70 mm |
|
70mm |
|
90mm |
|
3x 230 / 400V |
|
|
Up to 8 tariff inputs, LON-interface |
|
300g |
|
|
|
|
|
Gossen Metrawatt U2389-V021 Power Meter 3-Phase Digital MID-Approved |
03-8006
|
|
Despatched within 4 working days - 2 in stock
|
1+ £307.40
Price per unit Ex VAT
|
3-Phase 4-conductor meter |
|
|
(L x W x H) 90 x 72 x 70 mm |
|
70mm |
|
90mm |
|
3x 230 / 400V |
|
|
4 tariff inputs |
|
300g |
|
|
|
|
|
Gossen Metrawatt U2389-V025 Electricity Meter 3-Phase MID-Approved LCD |
03-8007
|
|
Available to back orderBack order, lead time 11 days
|
1+ £417.02
Price per unit Ex VAT
|
3-Phase 4-conductor meter |
|
|
(L x W x H) 90 x 72 x 70 mm |
|
70mm |
|
90mm |
|
3x 230 / 400V |
|
|
Up to 8 tariff inputs, M-Bus interface |
|
|
|
|
|
|
|
Gossen Metrawatt U2389-V047 ENERGYMID 3-Phase Digital Electricity Meter |
03-8008
|
|
Back order - 4 availableBack-order availability date - 25/10/2026
|
1+ £592.27
Price per unit Ex VAT
|
Top hat rail meter |
B |
Regenerated/calibrated |
(L x W x H) 69 x 72 x 90 mm |
Black |
90mm |
6A |
69mm |
0.01A |
|
5A |
0.01 up to 6 A |
Certified meter reading process (PTB-A 50.7) |
Digital |
300g |
460V AC |
320V AC |
320 up to 460 V AC |
Energy consumption |
90mm |