You are using beta.rapidonline.com. For the live site go to rapidonline.com

Gossen Metrawatt U289B METRALINE ENERGY 3-Phase Electricity Meter MID-Certified

Order Code:

03-8015

Brand: Gossen Metrawatt MPN: U289B EAN-13: 4012932134018
Qty Unit Price (Ex VAT)
1+ £248.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Gossen Metrawatt U289B METRALINE ENERGY is a 3-phase electricity meter equipped with a converter jack. This MID-approved digital energy meter accurately measures and monitors energy consumption in residential and commercial settings. Ideal for managing power usage, it ensures efficient energy distribution and billing.
Display Type Digital
Accuracy Class B
Current (max.) 6A
Current (min.) 0.015A
Current Range 0.015 up to 6 A
Dim (L x W x H) 70 x 72 x 90 mm
Frequency 50Hz
Height 90mm
Length 70mm
Mains voltage (max.) 480V
Mains voltage (min.) 160V
MID-approved Yes
Misc Attribute U289B METRALINE ENERGY
Nominal voltage range 160 up to 480 V
Operating Voltage 400V
Recess length 70mm
Recess width 72mm
Self-consumption 2W
Starting current 0.001A
Type Electricity meter (3-phase) incl. converter jack
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot