You are using beta.rapidonline.com. For the live site go to rapidonline.com

Gossen Metrawatt U289C METRALINE ENERGY 3-Phase Meter MID-Approved Compact

Order Code:

03-8016

Brand: Gossen Metrawatt MPN: U289C EAN-13: 4012932134025
Qty Unit Price (Ex VAT)
1+ £256.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Gossen Metrawatt U289C METRALINE ENERGY is a 3-phase electricity meter that includes a converter jack and is MID-approved. It accurately measures electrical consumption for residential, commercial, or industrial applications. This digital energy meter is ideal for monitoring power usage in multi-phase systems.
Display Type Digital
Accuracy Class B
Current (max.) 6A
Current (min.) 0.015A
Current Range 0.015 up to 6 A
Dim (L x W x H) 70 x 72 x 90 mm
Frequency 50Hz
Height 90mm
Length 70mm
Mains voltage (max.) 480V
Mains voltage (min.) 160V
MID-approved Yes
Misc Attribute U289C METRALINE ENERGY
Nominal voltage range 160 up to 480 V
Operating Voltage 400V
Recess length 70mm
Recess width 72mm
Self-consumption 2W
Starting current 0.001A
Type Electricity meter (3-phase) incl. converter jack
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot