You are using beta.rapidonline.com. For the live site go to rapidonline.com

Schneider Electric Humidity Transmitters Enclosure thermostat 614338

These components from Schneider Electric are part of a range of thermostats designed for temperature regulation in various applications.
Description Image Product Buy Pricing (Ex VAT) Switching Current (Max) Adjustment Range (Temp) Connection Dim Height Max. operating voltage Max. switching capacity Min. operating voltage Operating temperature (min.) Temperature adjustment range (max.) Type Mounting Type Colour IP Rating Length Operating temperature (max.) Width
Schneider Electric NSYCCOTH230VID ClimaSys thermostat 230V OLED -40...80°C
Schneider Electric NSYCCOTH230VID ClimaSys thermostat 230V OLED -40...80°C
Extended range
Order code: 06-6059
MPN: NSYCCOTH230VID

Available to back orderBack order, lead time 11 days
1+ £85.27
Price per unit Ex VAT
4A -40°C Screws (L x W x H) 44 x 56 x 85 mm 85mm 240V AC 200V AC -40°C +80°C Enclosure thermostat DIN rail Light grey IP20 44mm +80°C 56mm
Schneider Electric NSYCCOTHD ClimaSys thermostat 44x56x68mm 0-60°C
Schneider Electric NSYCCOTHD ClimaSys thermostat 44x56x68mm 0-60°C
Standard range
Order code: 06-6061
MPN: NSYCCOTHD

2 in stock, despatched in 4 working days
1+ £33.12
Price per unit Ex VAT
15A 0°C (L x W x H) 44 x 56 x 68 mm 68mm 250V 30W -20°C +60°C Enclosure thermostat DIN rail Light grey IP20 44mm +80°C 56mm


Trustpilot