You are using beta.rapidonline.com. For the live site go to rapidonline.com

LabNation Smartscope USB Oscilloscope 30MHz 10-Channel 100MSa/s 8 Bit DSO

Image Representative of Range

LabNation Smartscope USB Oscilloscope 30MHz 10-Channel 100MSa/s 8 Bit DSO

Standard range
Order Code:

12-3657

Brand: LabNation MPN: Smartscope EAN-13: 4250236812106
Qty Unit Price (Ex VAT)
1+ £215.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The LabNation Smartscope is a USB oscilloscope featuring a 30 MHz bandwidth and 10 channels, making it ideal for complex signal analysis. This app-based tool, with its 100 MSa/s sampling rate and 4 MP memory depth, supports detailed digital measurement tasks. It is commonly used in electronics development for both logic analysis and function generation applications.
Bandwidth 30MHz
Type USB Oscilloscope
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 4Mpixel
Channel sample rate 100 MSa/s
Input coupling AC, DC, GND
Input voltage 35V
No. of Analogue Inputs 2
No. of digital inputs (max.) 8
Power supply (details) USB
Reading category CAT I
Resolution 8Bit
Vertical deflection 20 mV - 10 V/div

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot