You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon RTL-100-D-5K-C1 Position Sensor 100mm Stroke Length 28V DC

Image Representative of Range

Opkon RTL-100-D-5K-C1 Position Sensor 100mm Stroke Length 28V DC

Standard range
Order Code:

10-1323

Brand: Opkon MPN: RTL-100-D-5K-C1 EAN-13: 4053199950805
Qty Unit Price (Ex VAT)
1+ £103.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon RTL-100-D-5K-C1 position sensor is a robust linear actuator designed for precision measurements with a stroke length of 100 mm. It operates at 28 V DC, offering reliable performance for demanding applications. Typically used in industrial automation, this sensor provides accurate position feedback crucial for process control.
Type Position sensor
Manufacturer part # RTL-100-D-5K-C1
Misc Attribute RTL
Nominal voltage 28V DC
Speed (max.) 5m/s
Stroke length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot