You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon RTM-100-D-5K-C2 Position Sensor 28V DC, 100mm Stroke, 1 piece

Image Representative of Range

Opkon RTM-100-D-5K-C2 Position Sensor 28V DC, 100mm Stroke, 1 piece

Standard range
Order Code:

10-1324

Brand: Opkon MPN: RTM-100-D-5K-C2 EAN-13: 4053199950324
Qty Unit Price (Ex VAT)
1+ £107.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Manufactured by Opkon, the RTM-100-D-5K-C2 Position Sensor features a 28 V DC input with a stroke length of 100 mm. This linear actuator is known for its precision and reliability in detecting linear positions. Typical applications include industrial machinery and automation systems.
Type Position sensor
Manufacturer part # RTM-100-D-5K-C2
Misc Attribute RTM
Nominal voltage 28V DC
Speed (max.) 5m/s
Stroke length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot