You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon RTM-150-D-5K-C2 RTM Position Sensor 28V DC, 150mm Stroke Length

Image Representative of Range

Opkon RTM-150-D-5K-C2 RTM Position Sensor 28V DC, 150mm Stroke Length

Standard range
Order Code:

10-1325

Brand: Opkon MPN: RTM-150-D-5K-C2 EAN-13: 4053199950836
Qty Unit Price (Ex VAT)
1+ £111.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Opkon RTM-150-D-5K-C2 position sensor is a linear actuator with a 150 mm stroke length and operates on a 28 V DC power supply. Known for its precision, this sensor is ideal for applications requiring accurate position detection. It is commonly used in automation and industrial machinery systems.
Type Position sensor
Manufacturer part # RTM-150-D-5K-C2
Misc Attribute RTM
Nominal voltage 28V DC
Speed (max.) 5m/s
Stroke length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot