You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon RTM-200-D-5K-C2 RTM Position Sensor 28V DC 200mm Stroke

Image Representative of Range

Opkon RTM-200-D-5K-C2 RTM Position Sensor 28V DC 200mm Stroke

Standard range
Order Code:

10-1326

Brand: Opkon MPN: RTM-200-D-5K-C2 EAN-13: 4053199950904
Qty Unit Price (Ex VAT)
1+ £118.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Opkon manufactures the RTM-200-D-5K-C2 position sensor, designed for precise stroke measurement up to 200 mm and operating at 28 V DC. The sensor features linear actuator compatibility, making it ideal for integration into automation systems. Common applications include measuring displacement in machinery and equipment requiring accurate position tracking.
Type Position sensor
Manufacturer part # RTM-200-D-5K-C2
Misc Attribute RTM
Nominal voltage 28V DC
Speed (max.) 5m/s
Stroke length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot