You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon SLPS-25-D-2K-1M SLPS Position Sensor 28V DC 25mm Stroke Length

Image Representative of Range

Opkon SLPS-25-D-2K-1M SLPS Position Sensor 28V DC 25mm Stroke Length

Standard range
Order Code:

10-1328

Brand: Opkon MPN: SLPS-25-D-2K-1M EAN-13: 4053199950621
Qty Unit Price (Ex VAT)
1+ £147.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Opkon manufactures the SLPS-25-D-2K-1M position sensor, designed for use in linear actuators and machinery requiring precise position feedback. This position sensor operates on 28 V DC and accommodates a stroke length of 25 mm. It is typically employed in industrial settings to enhance automation and control.
Type Position sensor
Manufacturer part # SLPS-25-D-2K-1M
Misc Attribute SLPS
Nominal voltage 28V DC
Speed (max.) 5m/s
Stroke length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot