You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB171912N DATA MICRO-2 Digital Timer 230V DIN Rail Mount

Order Code:

10-1350

Brand: ORBIS Zeitschalttechnik MPN: OB171912N EAN-13: 8426709103712
Qty Unit Price (Ex VAT)
1+ £90.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 15/03/2026

The ORBIS Zeitschalttechnik DATA MICRO-2+ is a digital DIN rail mount timer rated at 230 V. It features advanced timing functions for efficient control of electrical systems up to 250 V AC. Ideal for automation and energy management, it is commonly used in industrial and commercial applications.
Type DIN rail mount timer
Channels 2x CHANGEOVER
Dim (L x W x H) 88 x 35 x 65 mm
Height 65mm
Impulse Yes
Length 88mm
Memory slots 32
Min. power reserve 4Years
Misc Attribute 1 DATA MICRO-2 + 230 V
Misc Attribute 2 digital
Operating Voltage 250V AC
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot