You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB175012 Timer DATA LOG 2 DIN Rail 230V 250VAC 1piece

Image Representative of Range

ORBIS OB175012 Timer DATA LOG 2 DIN Rail 230V 250VAC 1piece

Order Code:

10-1353

Brand: ORBIS Zeitschalttechnik MPN: OB175012 EAN-13: 8426709100957
Qty Unit Price (Ex VAT)
1+ £96.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 15/03/2026

The ORBIS Zeitschalttechnik DATA LOG 2 is a 230 V DIN rail mount timer described as digital and capable of handling 250 V AC. It is ideal for precise control of electrical systems and time-based automation tasks. Typical applications include industrial machinery, lighting control, and HVAC systems.
Type DIN rail mount timer
Channels 2x CHANGEOVER
Dim (L x W x H) 88 x 35 x 65 mm
Height 65mm
Impulse Yes
Length 88mm
Min. power reserve 4Years
Misc Attribute 1 DATA LOG 2 230 V
Misc Attribute 2 digital
Operating Voltage 250V AC
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot