You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB178012 ASTRO NOVA CITY Digital Timer 230V DIN Rail Mount

Order Code:

10-1355

Brand: ORBIS Zeitschalttechnik MPN: OB178012 EAN-13: 8426709104849
Qty Unit Price (Ex VAT)
1+ £146.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/03/2026

The ORBIS Zeitschalttechnik ASTRO NOVA CITY 230 V is a digital DIN rail mount timer designed for seamless integration into electrical systems. It features a voltage capacity of 230 V AC, making it suitable for various residential and commercial applications requiring precise timing control. This timer is ideal for use in lighting systems and other automated electrical devices where consistent scheduling is necessary.
Type DIN rail mount timer
Astro function Yes
Channels 2x CHANGEOVER
Dim (L x W x H) 88 x 35 x 65 mm
Height 65mm
Length 88mm
Memory slots 40
Min. power reserve 10Years
Misc Attribute 1 ASTRO NOVA CITY 230 V
Misc Attribute 2 digital
Operating Voltage 230V AC
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot