You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB290332N SUPRA QRS Analogue Timer 230V AC DIN Rail Mount

Order Code:

10-1371

Brand: ORBIS Zeitschalttechnik MPN: OB290332N EAN-13: 8426709106904
Qty Unit Price (Ex VAT)
1+ £70.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The ORBIS Zeitschalttechnik SUPRA QRS 230V is a DIN rail mount timer designed for efficient time management in electrical systems. This analogue timer, model OB290332N, operates at 230 V AC and is suitable for various automation applications. It is commonly used in industrial and commercial settings to control lighting, heating, and machinery based on set schedules.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 88 x 44 x 66 mm
Factory colour Light grey
Height 66mm
Length 88mm
Min. power reserve 150
Misc Attribute 1 SUPRA QRS 230V
Misc Attribute 2 analogue
Operating Voltage 230V AC
Switching cycle 7 day mode
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot