You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB291032 DUO D Analogue Timer 230V AC DIN Rail Mount

Order Code:

10-1372

Brand: ORBIS Zeitschalttechnik MPN: OB291032 EAN-13: 8426709108946
Qty Unit Price (Ex VAT)
1+ £32.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The ORBIS Zeitschalttechnik DUO D 230 V is a DIN rail mount timer designed for 230 V AC applications. It features an easy-to-use analogue interface, ideal for controlling electrical circuits on a schedule. Commonly used in industrial and commercial settings, this timer ensures efficiency in managing and automating various electronic devices.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 88 x 35 x 65 mm
Height 65mm
Length 88mm
Misc Attribute 1 DUO D 230 V
Misc Attribute 2 analogue
Operating Voltage 230V AC
Switching cycle 24h mode
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot