You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB292032 Duo QRD Timer DIN Rail Analogue 230V AC 1 piece.

Order Code:

10-1373

Brand: ORBIS Zeitschalttechnik MPN: OB292032 EAN-13: 8426709108953
Qty Unit Price (Ex VAT)
1+ £54.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The ORBIS Zeitschalttechnik DUO QRD 230 V is a DIN rail mount timer designed for 230 V AC applications. It features an analogue interface for easy control and integration into electrical systems. This timer is typically used for automating lighting, heating, or other equipment in residential and industrial settings.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 88 x 35 x 65 mm
Height 65mm
Length 88mm
Min. power reserve 150
Misc Attribute 1 DUO QRD 230 V
Misc Attribute 2 analogue
Operating Voltage 230V AC
Switching cycle 24h mode
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot