You are using beta.rapidonline.com. For the live site go to rapidonline.com

Power Connections PCP-BK-R-3A Power Supply Converter Black Returnable 3A

Power Connections PCP-BK-R-3A Power Supply Converter Black Returnable 3A

Power Connections
Extended range
Order Code:

23-5182

Brand: Power Connections MPN: PCP-BK-R-3A EAN-13: 5060166033606
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.724
Price per unit Ex VAT
109 in stock, despatched same dayContact us for additional stock

This plug-top power supply converter plug (PCP) can be used to convert a euro transformer power supply in to a UK 13A BS1363 power supply.

The design of the clamping method ensures that the body of the CEE7 euro plug is enclosed and the mechanical loading is taken by the converter. The converter has a hinged lid that is secured with screws, external fuse access and no loose parts. It can be removed and re-fitted as required.


  • Plug-top power supply converter
  • Voltage: 250V
  • Current rating 2.5A
  • Load: 600W (max.)
  • Fitted fuse rating: 3A
  • Material: thermoplastic PP, cadmium-free
  • Colour: black
  • Re-useable
  • Weight 45g
  • Power Connections type PCP-BK-3A
Accessory Type Euro to UK mains adapter
Colour Black
Used With Euro AC adapters

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C