You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R05P205S/X2 DC/DC converter 400 mA 2 W

RECOM R05P205S/X2 DC/DC converter 400 mA 2 W

Recom
Standard range
Order Code:

18-0283

Brand: Recom MPN: R05P205S/X2 EAN-13: 2050006593738
Qty Unit Price (Ex VAT)
1+ £16.25
Price per unit Ex VAT
68 in stock, despatched in 2 working days

Designed for maximum efficiency in a space-saving format, this converter features a wide input voltage range, ensuring compatibility with various applications. Its robust design ensures low heat generation and stable performance, even in demanding environments.
Type Converter
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Enclosure SIP 7
Height 12.5mm
Input voltage (max.) 5V
Insulation voltage 6400V
Length 19.5mm
Max. output current 400mA
Min. input voltage 5V
No. of outputs 1
Output current (max.) - rounded 400mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Power 2W
RoHS-compliant Yes
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C