You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Sealey AC25SQBK Automotive Starter Cable 196/0.40mm 25mm² 170A 10mtr Black

Standard range
Order Code:

84-0431

Brand: Sealey MPN: AC25SQBK EAN-13: 5054511017533
Qty Was Unit Price (Ex VAT)
1+ £85.03   £76.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Single core insulated battery/starter cable. Resistant to petrol, lubricating oils and diluted acids. RoHS compliant.

Model NoAC25SQBK
Amps:170A
Cable Type:Starter Cable
Colour:Black
Conductor Specification:196/0.40mm
Core Type:Single
Length:10m
Nett Weight:2.86Kg
Section:25mm²
Size (OD):n/a
Temperature Range:n/a

Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot