You are using beta.rapidonline.com. For the live site go to rapidonline.com

SEPA 912510000 Fan Grille 25x25mm Steel Chrome Plated Metal Grid 1 piece

Order Code:

12-9261

Brand: SEPA MPN: 912510000 EAN-13: 2050001033437
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
116 in stock, despatched in 4 working days

The SEPA FG 25 fan grille is a 25 mm x 25 mm steel component, chrome plated for durability and aesthetic appeal. Designed to cover and protect fan blades, this grille is ideal for electronic cooling systems and equipment ventilation. Its robust construction ensures longevity in both industrial and consumer applications.
Type Fan grille
Dim (W x H) 25 mm x 25 mm
Factory colour Silver
Height 25mm
Material Steel
Material properties chrome plated
Misc Attribute FG 25
RoHS-compliant Yes
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot