SEPA 911210000 FG 120 Fan Grille 120x120mm Steel Chrome Plated |
12-9259
|
|
2,378 in stock, despatched in 4 working days
|
10+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 120 mm x 120 mm |
|
|
Silver |
120mm |
Steel |
chrome plated |
FG 120 |
|
|
120mm |
Fan grille |
Yes |
SEPA FG 120K Fan Grille 121x121x6.5 mm Plastic IP20 Protection |
12-9260
|
|
32 in stock, despatched in 4 working days
|
5+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H x D) 121 x 121 x 6.5 mm |
6.5mm |
|
Black |
121mm |
Plastic |
|
FG 120K |
|
|
121mm |
Fan grille |
Yes |
SEPA 912510000 Fan Grille 25x25mm Steel Chrome Plated Metal Grid 1 piece |
12-9261
|
|
116 in stock, despatched in 4 working days
|
10+ £0.514
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 25 mm x 25 mm |
|
|
Silver |
25mm |
Steel |
chrome plated |
FG 25 |
|
|
25mm |
Fan grille |
Yes |
SEPA 913010000 FG 30 Fan Grille 30x30mm Chrome Steel 1piece |
12-9262
|
|
166 in stock, despatched in 4 working days
|
10+ £0.534
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 30 mm x 30 mm |
|
|
Silver |
30mm |
Steel |
chrome plated |
FG 30 |
|
|
30mm |
Fan grille |
Yes |
SEPA 914010000 FG 40 Fan Grille 40x40mm Steel Chrome Plated Metal Grid |
12-9263
|
|
1,235 in stock, despatched in 4 working days
|
10+ £0.534
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 40 mm x 40 mm |
|
|
Silver |
40mm |
Steel |
chrome plated |
FG 40 |
|
|
40mm |
Fan grille |
Yes |
SEPA 914020000 FG Series Fan Grille Plastic 42.3x3.3x42.3mm IP20 |
12-9264
|
|
215 in stock, despatched in 4 working days
|
10+ £0.791
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H x D) 42.3 x 3.3 x 42.3 mm |
42.3mm |
|
Black |
3.3mm |
Plastic |
|
FG 40K |
120°C |
-40°C |
42.3mm |
Fan grille |
Yes |
SEPA 915010000 FG 50 Fan Grille 50x50mm Steel Chrome Plated Metal Grid |
12-9265
|
|
227 in stock, despatched in 4 working days
|
10+ £0.534
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 50 mm x 50 mm |
|
|
Silver |
50mm |
Steel |
chrome plated |
FG 50 |
|
|
50mm |
Fan grille |
Yes |
SEPA 916010000 FG 60 Fan Grille 60x60mm Steel Chrome-Plated 1piece |
12-9266
|
|
892 in stock, despatched in 4 working days
|
10+ £0.514
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 60 mm x 60 mm |
|
|
Silver |
60mm |
Steel |
chrome plated |
FG 60 |
|
|
60mm |
Fan grille |
Yes |
SEPA 916020000 FG Series Fan Grille 60x60x6mm Plastic IP20 1piece |
12-9267
|
|
325 in stock, despatched in 4 working days
|
5+ £0.810
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H x D) 60 x 60 x 6 mm |
6mm |
|
Black |
60mm |
Plastic |
|
FG 60K |
|
|
60mm |
Fan grille |
Yes |
SEPA 917210000 FG 172 Fan Grille 172x4.5mm Steel Chrome Plated |
12-9268
|
|
60 in stock, despatched in 4 working days
|
3+ £1.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(Ø x H) 172 mm x 4.5 mm |
|
172mm |
Silver |
4.5mm |
Steel |
chrome plated |
FG 172 |
|
|
|
Fan grille |
Yes |
SEPA 918010000 FG 80 Fan Grille 80x80mm Steel Chrome Plated Metal Grid |
12-9269
|
|
1,160 in stock, despatched in 4 working days
|
10+ £0.534
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 80 mm x 80 mm |
|
|
Silver |
80mm |
Steel |
chrome plated |
FG 80 |
|
|
80mm |
Fan grille |
Yes |
SEPA 918020000 FG 80K Fan Grille 81x81x5.5mm Plastic IP20 Protection |
12-9270
|
|
28 in stock, despatched in 4 working days
|
5+ £0.889
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H x D) 81 x 81 x 5.5 mm |
5.5mm |
|
Black |
81mm |
Plastic |
|
FG 80K |
|
|
81mm |
Fan grille |
Yes |
SEPA 919210000 FG 92 Fan Grille 92x92mm Steel Chrome Plated Metal Grid |
12-9271
|
|
1,393 in stock, despatched in 4 working days
|
10+ £0.573
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 92 mm x 92 mm |
|
|
Silver |
92mm |
Steel |
chrome plated |
FG 92 |
|
|
92mm |
Fan grille |
Yes |
SEPA 919220000 FG 92 K Fan Grille 92x92x5.5mm Plastic IP20 Protection |
12-9272
|
|
208 in stock, despatched in 4 working days
|
5+ £0.949
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H x D) 92 x 92 x 5.5 mm |
5.5mm |
|
Black |
92mm |
Plastic |
|
FG 92 K |
|
|
92mm |
Fan grille |
Yes |