You are using beta.rapidonline.com. For the live site go to rapidonline.com

SKS Hirschmann 938115101 MVL F 2/25 Test Lead 2mm jack 25cm Red stackable

SKS Hirschmann 938115101 MVL F 2/25 Test Lead 2mm jack 25cm Red stackable

SKS Hirschmann
Standard range
Order Code:

07-1224

Brand: SKS Hirschmann MPN: 938115101
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit Ex VAT
31 in stock, despatched in 4 working days

The SKS Hirschmann MVL F 2/25 test lead features banana jacks with a 2 mm diameter and is 25 cm in length, available in red. It is ideal for connecting test equipment in electrical and electronic applications. This product is commonly used in laboratory settings for reliable and accurate measurements.
Cable cross section 0.5mm²
Cable length 25.00cm
Contact material Brass nickel plated
Diameter/connectortype 2 mm jack
Factory colour Red
Height 9mm
Jack diameter 2mm
Material PVC
Misc Attribute MVL F 2/25
Nominal current 6A
Nominal current - rounded value 6A
Plug features Nestable
Reading category CAT I
Temperature Range -15 to 70°C
Type Test lead
Type A Banana jack 2 mm
Type B Banana jack 2 mm
Width 32.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C