You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tektronix TCP0020 Probe, AC/DC Current; 20 Amp; 50 MHz BW; TekVPI Interface

Order Code:

85-7822

Brand: Tektronix MPN: TCP0020
Qty Unit Price (Ex VAT)
1+ £4389.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

The Tektronix TCP0020 Probe - AC/DC current measurement probe is an easy to use, high-performance designed for use with a variety of oscilloscopes. The TCP0020 is designed for direct connection to oscilloscopes with the TekVPI™ probe interface. It provides easy access to scope-displayed probe menu for probe setup control and operating status information.

This TCP0020 current probe provides a performance level to support 50MHz measurement system bandwidth and provides a maximum 20 ARMS measurement range. This probe also provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.

Features & Benefits
Easy-to-use and accurate AC/DC current measurements
DC to >50 MHz bandwidth
Core jaw diameter of 5mm
Accurately measures current levels as low as 10 mA per division
High accuracy with typically less than 1% DC gain error
Split-core construction allows easy circuit connection
Low noise and DC drift

Items Included:
Instruction manual
Probe ground lead (6 inch length)
Nylon carrying case




  • 20ARMS maximum current capability
  • 100A peak pulse current capability
  • Connects directly to oscilloscopes with the TekVPI™ probe interface
  • Provides automatic units scaling and readout on the oscilloscope display
  • One-button degauss and AutoZero control for ease of use
  • Easy access to scope-displayed probe menu for probe setup control and operating status information
  • Remote control capability through TekVPI oscilloscope

Design your own Tektronix 2 Series


Type Current probe
Bandwidth 50MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot