You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tektronix

Tektronix stands as a global leader in test and measurement technology, driving innovation across industries for over 70 years. From renowned Tektronix oscilloscopes to signal generators and spectrum analysers, these products are designed to meet the demands of various fields such as automotive, aerospace, communications and consumer electronics.

Tektronix
Filters

Which Tektronix oscilloscope fits your bench?

Series Models we carry Bandwidth and channels Best for
TBS1000C TBS1052C-EDU 50MHz, 2 channels Teaching labs and basic fault-finding
TBS2000B TBS2072B, TBS2074B, TBS2104B, TBS2202B, TBS2204B 70–200MHz, 2 or 4 channels Everyday bench debugging on a 9" screen
2 Series MSO MSO22, MSO24, MSO22-EDU 70–500MHz, 2 or 4 channels Portable mixed-signal work between bench and field
3 Series MDO MDO32, MDO34 500MHz–1GHz, 2 or 4 channels Embedded and RF design, with a built-in spectrum analyser
4 Series B MSO MSO44B, MSO46B 350MHz–1.5GHz, 4 or 6 channels Power electronics and high-speed serial, with a 12-bit ADC

Trustpilot