Best picture quality, professional picture analysis, simple creation of professional reports, and the wide angle lens makes the infrared camera testo 883-2 the perfect partner for building energy advisors.
Features:
IR resolution of 320 x 240 pixels (with SuperResolution 640 x 480 pixels), manual focus and a very good NETD of 40 mK ensure the best picture quality – in this way you can reliably detect thermal peculiarities in plants and buildings
Testo IRSoft: Extensive analysis of thermal images with the intuitive, professional PC software and creating impressive reports in a short time
Testo ScaleAssist: Automatic contrast adjustment for objectively comparable infrared images and easier detection of weak points
Testo Thermography APP: With the APP your smartphone/tablet becomes the second display and the remote control of your thermal imager. On-site, you can quickly create, send, or save reports
Wide-angle lens for larger field of view in confined spaces
Changeable telephoto lens for distant objects and outdoor shots
Manual focus for sharp infrared images from a distance of 10 cm
Can be operated via touch screen and joystick
Wireless transmission of the measured values from the clamp-on ammeter or humidity sensor directly into the thermal image via Bluetooth®
Further benefits for building energy consultants:
Quick and easy to access professional report: The report wizard guides you through the report generation step by step with standard templates stored. Or use the report designer to create custom templates
Clever: The moisture mode visualizes the risk of mould formation at thermal weak points directly in the thermal image with traffic light colours (red, yellow, green)
Smart: Thermography and live streaming - with the testo Thermography APP your customer can comfortably follow the measurement on the smartphone/tablet
Networked: Wireless transmission of readings of the optional humidity sensor live in the humidity mode – your values are always up-to-date, e.g. when you change the room
Flexible: Changeable lenses and manual focus for sharper images and more accurate results from different distances
Type |
IR camera |
Accuracy ± °C |
2°C |
Basic accuracy |
2% |
Calibrated to |
Manufacturer's standards (with certificate) |
Colour schemes |
8 |
Digital zoom |
4 |
Dim |
(W x H) 95 mm x 236 mm |
Display |
8.9 cm (3.5") TFT, QVGA (320 x 240 pixels) |
Display resolution |
320 x 240 Pixel |
Emission level (max.) |
1 |
Emission level (min.) |
0.01 |
Focus |
Manual |
Frame rate |
27Hz |
Height |
236mm |
IP rating |
IP54 |
Memory units |
1 |
Min. focusing distance |
0.1m |
Misc Attribute |
883-2 |
Optics |
30° x 23° |
Power supply (details) |
Li-Ion rechargeable battery or mains operation |
Temperature reading range |
-30 up to 650 °C |
Temperature reading range (max.) |
650°C |
Temperature reading range (min.) |
-30°C |
Thermal sensitivity |
40 mK |
Weight |
824g |
Width |
95mm |