You are using beta.rapidonline.com. For the live site go to rapidonline.com

VOLTCRAFT MSB-100-1-SW Test lead 4 mm plug 4 mm plug.00 m Black

Standard range
Order Code:

08-1393

Brand: VOLTCRAFT MPN: MSB-100-1-SW EAN-13: 4016139331263
Qty Unit Price (Ex VAT)
1+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,326 in stock, despatched in 4 working days

VOLTCRAFT manufactures the MSB-100-1-SW test lead, featuring dual 4 mm plugs and a 1.00 m length in black.

Ideal for electrical testing applications, this test lead set provides reliable connections.

It is commonly used in laboratory settings and by electricians for accurate measurements.


Type Test lead
Cable cross section 0.83mm²
Cable length 1.00m
Contact material Ni
Diameter/connectortype 4mm
Factory colour Black
Material PVC
Misc Attribute MSB-100-1-SW
Nominal current 10A
Nominal current - rounded value 10A
Temperature range 0 ~ 40°C
Type A 4 mm plug
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot