VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe].00 m |
08-1392
|
|
105 in stock, despatched in 4 working days
|
1+ £14.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Safety test lead |
0.97mm |
|
|
1.00m |
|
|
Brass |
4mm |
|
|
176mm |
PP |
MS-4PS |
|
|
|
|
10A |
|
VOLTCRAFT MSB-100-1-SW Test lead 4 mm plug 4 mm plug.00 m Black |
08-1393
|
|
2,336 in stock, despatched in 4 working days
|
1+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Test lead |
0.83mm² |
|
|
1.00m |
|
|
Ni |
4mm |
|
|
|
PVC |
MSB-100-1-SW |
|
|
|
|
10A |
Black |
VOLTCRAFT MSC-100 BNC test lead 14.00 cm Black Red |
08-1438
|
|
412 in stock, despatched in 4 working days
|
1+ £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
BNC test lead |
|
Copper |
|
114.00cm |
Round |
|
|
|
19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50 |
|
|
|
|
No |
Aluminium |
|
twisted |
|
|
VOLTCRAFT MSC-101 BNC test lead .14 m Black Red |
08-1439
|
|
318 in stock, despatched in 4 working days
|
1+ £4.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
BNC test lead |
|
Copper |
|
1.14m |
Round |
|
|
|
19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50 |
|
|
|
|
No |
Aluminium |
|
twisted |
|
|
VOLTCRAFT MSC-102 BNC test lead .00 m Black |
08-1440
|
|
236 in stock, despatched in 4 working days
|
1+ £5.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
BNC test lead |
|
Copper |
|
1.00m |
Round |
|
|
|
19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50 |
|
|
|
|
No |
Aluminium |
|
twisted |
|
Black |
VOLTCRAFT MSC-103 BNC test lead .00 m Black |
08-1441
|
|
371 in stock, despatched in 4 working days
|
1+ £4.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
BNC test lead |
|
Copper |
|
1.00m |
Round |
|
|
|
19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50 |
|
|
|
|
|
Aluminium |
|
twisted |
|
Black |
VOLTCRAFT MSS-101 Safety test probe set 2 mm socket Black Red Set |
08-1453
|
|
324 in stock, despatched in 4 working days
|
1+ £5.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Safety test probe set |
|
|
13mm |
|
|
2 mm socket |
|
|
|
2mm |
|
|
|
|
|
100mm |
|
1A |
|
VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe.80 m Set |
08-1558
|
|
569 in stock, despatched in 4 working days
|
1+ £10.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Safety test lead et |
1mm² |
|
|
1.80m |
|
|
|
|
|
|
|
|
TL 88-4 |
|
|
|
|
10A |
|
VOLTCRAFT MS-7 Safety test lead.00 m Black Red |
08-1570
|
|
884 in stock, despatched in 4 working days
|
1+ £7.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Safety test lead |
1.31mm² |
|
|
1.00m |
|
|
|
6.6mm |
|
|
|
PVC |
MS-7 |
|
|
|
|
20A |
|
VOLTCRAFT MS-4PS-E Safety test lead 4 mm safety plug Test probe.00 m |
08-1573
|
|
116 in stock, despatched in 4 working days
|
1+ £15.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Safety test lead |
0.97mm |
|
|
1.00m |
|
|
Brass |
4mm |
|
|
176mm |
PP |
MS-4PS-E |
|
|
|
|
10A |
|