You are using beta.rapidonline.com. For the live site go to rapidonline.com

VOLTCRAFT MSC-103 BNC test lead .00 m Black

Standard range
Order Code:

08-1441

Brand: VOLTCRAFT MPN: MSC-103 EAN-13: 4016139314662
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
371 in stock, despatched in 4 working days

VOLTCRAFT's MSC-103 is a BNC test lead featuring a length of 1.00 metre in black.

This BNC probe cable is ideal for secure electrical connections during testing and measurement tasks.

Common applications include use in laboratories and technical service work.


Type BNC test lead
Braid material Copper
Cable design Round
Cable layout (details) 19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50
Cable length 1.00m
Connector material Aluminium
Core layout twisted
Cross section 19mm²
Factory colour Black
Flexibility flexible
Halogen-free Yes
Jacket type PVC
Length 1m
Max. temperature 100°C
Min. temperature -10°C
Nominal current 1A
Shielded Yes
Shielding Braid shielding
Shielding specs 80 X 0.12 TC
Type A BNC plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot