You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 56.42.8.230.4300 PCB Relay 230V AC 12A 2 NO contact AgSnO2

Image Representative of Range

Finder 56.42.8.230.4300 PCB Relay 230V AC 12A 2 NO contact AgSnO2

Standard range
Order Code:

03-4187

Brand: Finder MPN: 56.42.8.230.4300
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Finder 56.42.8.230.4300 is a PCB-mounted relay capable of handling 230 V AC and a current of 12 A. This mini relay features two makers and is designed for efficient circuit integration. It is typically used in automation systems and electrical control panels.
Height 37.7mm
Type PCB relay
Width 20.7mm
Coil nominal voltage 230V AC
Connection Print
Contact type 2 makers
Depth 27.7mm
Dim (W x H x D) 20.7 x 37.7 x 27.7 mm
IP rating IP20
Misc Attribute 56.42.8.230.4300
RoHS-compliant Yes
Switching current (max.) 12A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot